Add To Favorites
Product Overview
Digi-Key Part Number A23596-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

745560-1

Description CONN CABLE CLAMP COVER STR DB25
Expanded Description 25 Position Two Piece Backshell Connector Black 180° Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 745560
RoHS Information 745560-1 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPLIMITE Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 180°
Shielding Unshielded
Material Thermoplastic
Plating -
Hardware Cable Clamp
Features -
Color Black
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7455601
A23596

14:01:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.40000 7.40
10 7.07500 70.75
50 6.11040 305.52
100 5.94960 594.96
250 5.30640 1,326.60
500 5.22600 2,613.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback