Keywords:





Product Index > Cables, Wires - Management > Accessories > 745508-6

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA2019-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.510005.10
250.4592011.48
500.4084020.42
1000.3913039.13
2500.3572889.32
5000.34028170.14
1,0000.28073280.73
2,5000.25521638.03
Quantity Available Digi-Key Stock: 183
Can ship immediately
Manufacturer

Manufacturer Part Number

745508-6

DescriptionCONN FERRULE SPLIT-RNG DB9/15/90
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN FERRULE SPLIT-RNG DB9/15/90 | 745508-6 | A2019-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 745508
Product Photos 745508-6
RoHS Information 745508-6 Statement of Compliance
Catalog Drawings Split Ring Ferrule
3D Model 745508-6.pdf
Standard Package20,000
CategoryCables, Wires - Management
FamilyAccessories
Series-
Accessory TypeFerrule
For Use With/Related ProductsCable, Wires
MaterialAluminum
FeaturesInsulation Diameter - 8.51mm ~ 9.52mm
Other NamesA2019

4:05:33 5/12/2013 - Help With This Screen