Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A23251-ND
Quantity Available
Manufacturer

Manufacturer Part Number

745058-3

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34020-ND 5745058-3 TE Connectivity AMP Connectors Tube ? 633 - Immediate
11.13000 1
Documents & Media
Datasheets 745058
RoHS Information 745058-3 Statement of Compliance
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 745058-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (4-40)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
Additional Resources
Standard Package ? 630
Other Names A23251

05:59:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
630 7.85900 4,951.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback