Keywords:





Product Index > Cables, Wires - Management > Bushings, Grommets > 745

All prices are in US dollars.
Digi-Key Part Number745K-ND
Price BreakUnit PriceExtended Price
10.220000.22
100.209002.09
500.155607.78
1000.1446014.46
2500.1278831.97
5000.1223261.16
1,0000.10008100.08
2,5000.09174229.35
5,0000.08896444.80
Quantity Available Digi-Key Stock: 6,276
Can ship immediately

Factory Stock: 27,700
Manufacturer

Manufacturer Part Number

745

DescriptionGROMMET RUBBER .375"DIA .625"L
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GROMMET RUBBER .375"DIA .625"L | 745 | 745K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 745 Drawing
Grommets
Product Photos 745
Catalog Drawings 745
Standard Package100
CategoryCables, Wires - Management
FamilyBushings, Grommets
Series-
Bushing, Grommet TypeGrommet
SizeRound - 0.625" OD x 0.375" ID x 0.250" H (15.87mm x 9.52mm x 6.35mm)
For Use With/Related ProductsCable, Wires
MaterialRubber
Features-
ColorBlack
Dynamic CatalogRubber Grommets
Other Names745K

4:14:02 5/12/2013 - Help With This Screen