Add To Favorites
Product Overview
Digi-Key Part Number 732-1729-1-ND
Quantity Available 16,267
Can ship immediately
Manufacturer

Manufacturer Part Number

744765118A

Description FIXED IND 18NH 420MA 230 MOHM
Expanded Description 18nH Unshielded Wirewound Inductor 420mA 230 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744765118A
Design Resources WE-KI 0402 S-Parameters
Featured Product Ceramic Wirewound RF Inductors
3D Model WE-KI 0402A.igs
WE-KI 0402A.stp
Online Catalog WE-KI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1729-1

14:29:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.43500 4.35
50 0.40500 20.25
100 0.37500 37.50
500 0.34500 172.50
1,000 0.31500 315.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1729-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.28500
  • Digi-Reel® ? : 732-1729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback