Add To Favorites
Product Overview
Digi-Key Part Number 732-1645-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

744720

Description KIT DESIGN FOR LINEAR TECH
Expanded Description Fixed Kit 350 pcs - 10 ea of 0.24µH ~ 27µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 744720
Online Catalog Kit for Linear Technology
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD for Linear Tech
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 350 pcs - 10 ea of 0.24µH ~ 27µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
732-1008-1-ND FIXED IND 4.7UH 1.2A 105 MOHM 10
732-1095-1-ND FIXED IND 2.2UH 2.5A 28 MOHM SMD 10
732-3336-1-ND FIXED IND 10UH 1.5A 243 MOHM SMD 10
732-1149-1-ND FIXED IND 680NH 17A 3.1 MOHM SMD 10
732-1162-1-ND FIXED IND 6.5UH 6A 21.5 MOHM SMD 10
732-1021-1-ND FIXED IND 4.7UH 1.72A 82 MOHM 10
732-1018-1-ND FIXED IND 2.7UH 2.03A 60 MOHM 10
732-3380-1-ND FIXED IND 22UH 1.9A 190 MOHM SMD 10
732-3343-1-ND FIXED IND 3.3UH 2.5A 76 MOHM SMD 10
732-1145-1-ND FIXED IND 520NH 14A 3.7 MOHM SMD 10
732-1017-1-ND FIXED IND 1.8UH 2.35A 58 MOHM 10
732-1019-1-ND FIXED IND 3.3UH 1.95A 65 MOHM 10
732-1025-1-ND FIXED IND 10UH 1.3A 150 MOHM SMD 10
732-1007-1-ND FIXED IND 3.6UH 1.38A 85 MOHM 10
732-3374-1-ND FIXED IND 3.3UH 5A 30 MOHM SMD 10
732-3333-1-ND FIXED IND 4.7UH 2.2A 105 MOHM 10
732-1122-1-ND FIXED IND 470NH 30A 0.67 MOHM 10
732-1127-1-ND FIXED IND 3.7UH 17A 4.9 MOHM SMD 10
732-4134-1-ND FIXED IND 27UH 1.27A 210 MOHM 10
732-3366-1-ND FIXED IND 470NH 11.5A 4.2 MOHM 10
732-1140-1-ND FIXED IND 13UH 10A 11.2 MOHM SMD 10
732-1151-1-ND FIXED IND 2.2UH 9A 11.4 MOHM SMD 10
732-1006-1-ND FIXED IND 2.5UH 1.45A 58 MOHM 10
732-1024-1-ND FIXED IND 8.2UH 1.4A 135 MOHM 10
732-3379-1-ND FIXED IND 10UH 3A 85 MOHM SMD 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1645

15:03:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.80000 121.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback