Add To Favorites
Product Overview
Digi-Key Part Number 732-4848-2-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74438323047

Description FIXED IND 4.7UH 940MA 388 MOHM
Expanded Description 4.7µH Shielded Molded Inductor 940mA 388 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating 940mA
Current - Saturation 1.75A
Shielding Shielded
DC Resistance (DCR) 388 mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 3,000
Other Names 732-4848-2

02:08:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.82500 2,475.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-4848-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,704 - Immediate
  • Unit Price: 1.28000
  • Digi-Reel® ? : 732-4848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback