Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-1921-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744355

Description KIT INDUCTOR HC/HCA SMALL SIZES
Expanded Description Fixed Kit 150 pcs - 5 ea of 0.15µH ~ 16µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-HC/HCA
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 150 pcs - 5 ea of 0.15µH ~ 16µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
732-4179-1-ND FIXED IND 10UH 7.2A 16.3 MOHM 5
732-1136-1-ND FIXED IND 4.3UH 8A 14.1 MOHM SMD 5
732-1171-1-ND FIXED IND 5.5UH 10A 10.3 MOHM 5
732-4180-1-ND FIXED IND 16UH 5A 34.5 MOHM SMD 5
732-1170-1-ND FIXED IND 4.2UH 11A 7.1 MOHM SMD 5
732-1131-1-ND FIXED IND 560NH 20A 1.61 MOHM 5
732-1166-1-ND FIXED IND 1.2UH 20A 1.8 MOHM SMD 5
732-3878-1-ND FIXED IND 7.8UH 8A 13.6 MOHM SMD 5
732-1165-1-ND FIXED IND 720NH 22A 1.3 MOHM SMD 5
732-1168-1-ND FIXED IND 2.4UH 14A 4.75 MOHM 5
732-3877-1-ND FIXED IND 6.5UH 8.4A 12.5 MOHM 5
732-1132-1-ND FIXED IND 1UH 16A 3.3 MOHM SMD 5
732-1133-1-ND FIXED IND 1.5UH 14A 5.3 MOHM SMD 5
732-3871-1-ND FIXED IND 560NH 18A 2.17 MOHM 5
732-4178-1-ND FIXED IND 5.6UH 6.7A 20.6 MOHM 5
Additional Resources
Standard Package ? 1
Other Names 732-1921

18:47:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.63000 141.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback