Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-1919-ND
Quantity Available
Manufacturer

Manufacturer Part Number

744062

Description KIT INDUCTOR TPC LARGE SIZES
Expanded Description Fixed Kit 175 pcs - 5 ea of 1.0µH ~ 330µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 744062
Video File @askLorandt explains: Starting the Energy Harvesting Solution to Go
Featured Product Tiny Power Inductors
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 175 pcs - 5 ea of 1.0µH ~ 330µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
732-1077-1-ND FIXED IND 15UH 3.2A 50 MOHM SMD 5
732-1060-1-ND FIXED IND 10UH 3A 53 MOHM SMD 5
732-1076-1-ND FIXED IND 10UH 3.6A 35 MOHM SMD 5
732-3686-1-ND FIXED IND 6.2UH 1.9A 54 MOHM SMD 5
732-1083-1-ND FIXED IND 150UH 1A 470 MOHM SMD 5
732-1057-1-ND FIXED IND 4.7UH 4.6A 23 MOHM SMD 5
732-1058-1-ND FIXED IND 6.8UH 4.2A 33 MOHM SMD 5
732-1080-1-ND FIXED IND 47UH 1.75A 160 MOHM 5
732-1082-1-ND FIXED IND 100UH 1.2A 300 MOHM 5
732-1079-1-ND FIXED IND 33UH 2.1A 112 MOHM SMD 5
732-1084-1-ND FIXED IND 220UH 750MA 740 MOHM 5
732-3681-1-ND FIXED IND 18UH 1.28A 100 MOHM 5
732-3673-1-ND FIXED IND 5UH 2.15A 46 MOHM SMD 5
732-3678-1-ND FIXED IND 15UH 1.31A 95 MOHM SMD 5
732-4093-1-ND FIXED IND 7.5UH 1.7A 60 MOHM SMD 5
732-3672-1-ND FIXED IND 3.3UH 2.8A 32 MOHM SMD 5
732-3674-1-ND FIXED IND 10UH 1.6A 70 MOHM SMD 5
732-3670-1-ND FIXED IND 1UH 4.8A 14 MOHM SMD 5
732-1078-1-ND FIXED IND 22UH 2.5A 75 MOHM SMD 5
732-1081-1-ND FIXED IND 68UH 1.5A 216 MOHM SMD 5
732-1074-1-ND FIXED IND 5UH 4.9A 22 MOHM SMD 5
732-4092-1-ND FIXED IND 1.5UH 4.3A 18 MOHM SMD 5
732-1055-1-ND FIXED IND 2.2UH 6.2A 15 MOHM SMD 5
Additional Resources
Standard Package ? 1
Other Names 732-1919

10:47:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.40000 104.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback