Add To Favorites
Product Overview
Digi-Key Part Number 732-1039-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

7440530047

Description FIXED IND 4.7UH 2.4A 38 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 2.4A 38 mOhm Max 2323 (5858 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 7440530047
Design Resources Spice Model Library
Featured Product Tiny Power Inductors
3D Model WE-TPC 5828.igs
WE-TPC 5828.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
Online Catalog WE-TPC Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 2.4A
Current - Saturation 1.95A
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Related Products
Additional Resources
Standard Package ? 400
Other Names 732-1039-2

14:59:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.20125 480.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-1039-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,405 - Immediate
  • Unit Price: 1.63000
  • Digi-Reel® ? : 732-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback