Add To Favorites
Product Overview
Digi-Key Part Number 732-1021-6-ND
Quantity Available 15,660
Can ship immediately
Manufacturer

Manufacturer Part Number

744042004

Description FIXED IND 4.7UH 1.72A 82 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.72A 82 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 744042004
Design Resources Spice Model Library
Featured Product Tiny Power Inductors
3D Model WE-TPC 4818.igs
WE-TPC 4818.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
Online Catalog WE-TPC Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.72A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 82 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1021-6

00:30:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.55000 15.50
50 1.35620 67.81
100 1.24000 124.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1021-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 14,400 - Immediate
  • Unit Price: 1.04625
  • Cut Tape (CT) ? : 732-1021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,660 - Immediate
  • Unit Price: 1.63000
Send Feedback