Add To Favorites
Product Overview
Digi-Key Part Number 732-1008-6-ND
Quantity Available 7,282
Can ship immediately
Manufacturer

Manufacturer Part Number

744031004

Description 4.7µH Shielded Wirewound Inductor 1.2A 105 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 744031004
Design Resources Spice Model Library
Featured Product Tiny Power Inductors
3D Model 7440310xx.igs
7440310xx.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
Online Catalog WE-TPC Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 105 mOhm Max
Q @ Freq -
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1008-6

20:30:17 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.55000 15.50
50 1.35620 67.81
100 1.24000 124.00
500 1.16250 581.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1008-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 1.04625
  • Cut Tape (CT) ? : 732-1008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,282 - Immediate
  • Unit Price: 1.63000
Send Feedback