Add To Favorites
Product Overview
Digi-Key Part Number 732-1089-6-ND
Quantity Available 4,570
Can ship immediately
Manufacturer

Manufacturer Part Number

744029004

Description FIXED IND 4.7UH 1A 200 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 1A 200 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1A
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant 65MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1089-6

23:18:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.55000 15.50
50 1.35620 67.81
100 1.27880 127.88
500 1.20126 600.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1089-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 3,600 - Immediate
  • Unit Price: 1.08500
  • Cut Tape (CT) ? : 732-1089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,570 - Immediate
  • Unit Price: 1.63000
Send Feedback