Add To Favorites
Product Overview
Digi-Key Part Number 732-2617-2-ND
Quantity Available 6,050
Can ship immediately
Manufacturer

Manufacturer Part Number

744025100

Description FIXED IND 10UH 1A 190 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1A 190 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 550
Other Names 732-2617-2

05:07:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
550 1.20000 660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-2617-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,305 - Immediate
  • Unit Price: 2.10000
  • Digi-Reel® ? : 732-2617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,305 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback