Add To Favorites
Product Overview
Digi-Key Part Number 732-2613-6-ND
Quantity Available 7,044
Can ship immediately
Manufacturer

Manufacturer Part Number

744025002

Description FIXED IND 2.2UH 1.8A 66 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.8A 66 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-2613-6

03:57:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 2.00000 20.00
50 1.90000 95.00
100 1.50000 150.00
250 1.35000 337.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2613-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 6,600 - Immediate
  • Unit Price: 1.20000
  • Cut Tape (CT) ? : 732-2613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,044 - Immediate
  • Unit Price: 2.10000
Send Feedback