Add To Favorites
Product Overview
Digi-Key Part Number 742C083103JPCT-ND
Quantity Available 273,452
Can ship immediately

Factory Stock ?: 85,000
Manufacturer

Manufacturer Part Number

742C083103JP

Description RES ARRAY 4 RES 10K OHM 1206
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 742
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 742C083103JPCT

04:44:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06700 0.67
25 0.04840 1.21
50 0.03700 1.85
100 0.02730 2.73
250 0.02080 5.20
500 0.01664 8.32
1,000 0.01224 12.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C083103JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 270,000 - Immediate
    85,000 - Factory Stock ?
  • Unit Price: 0.00798
  • Digi-Reel® ? : 742C083103JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 273,452 - Immediate
    85,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback