Add To Favorites
Product Overview
Digi-Key Part Number 732-1591-6-ND
Quantity Available 5,084
Can ship immediately
Manufacturer

Manufacturer Part Number

742792609

Description FERRITE BEAD 30 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 742792609
Design Resources WE-CBF 0603 S-Parameters
3D Model CBF 0603.igs
CBF 0603.stp
Online Catalog WE-CBF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-CBF
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 40 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1591-6

06:17:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
50 0.18760 9.38
100 0.17250 17.25
500 0.16500 82.50
1,000 0.15750 157.50
2,000 0.15000 300.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1591-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.12750
  • Cut Tape (CT) ? : 732-1591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,084 - Immediate
  • Unit Price: 0.20000
Send Feedback