Add To Favorites
Product Overview
Digi-Key Part Number 732-1624-2-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

742792122

Description FERRITE BEAD 220 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 742792122
Design Resources Spice Model Library
WE-CBF 1206 S-Parameters
Featured Product Chip Bead Ferrites WE-CBF
3D Model CBF 1206.igs
CBF 1206.stp
Online Catalog WE-CBF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CBF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 3,000
Other Names 732-1624-2

20:00:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17000 510.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-1624-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,976 - Immediate
  • Unit Price: 0.26000
  • Digi-Reel® ? : 732-1624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback