Add To Favorites
Product Overview
Digi-Key Part Number 732-1609-1-ND
Quantity Available 62,313
Can ship immediately
Manufacturer

Manufacturer Part Number

742792093

Description FERRITE BEAD 2.2 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CBF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.2 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Kits
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1609-1

20:35:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
50 0.21880 10.94
100 0.20130 20.13
500 0.19250 96.25
1,000 0.18375 183.75
2,000 0.17500 350.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1609-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.14875
  • Digi-Reel® ? : 732-1609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback