Add To Favorites
Product Overview
Digi-Key Part Number 732-1620-6-ND
Quantity Available 140,000
Can ship immediately
Manufacturer

Manufacturer Part Number

742792040

Description FERRITE BEAD 600 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 742792040
Design Resources Spice Model Library
WE-CBF 0805 S-Parameters
Featured Product Chip Bead Ferrites WE-CBF
3D Model CBF 0805.igs
CBF 0805.stp
Online Catalog WE-CBF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CBF
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 150 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1620-6

03:54:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
50 0.23440 11.72
100 0.21560 21.56
500 0.20626 103.13
1,000 0.19687 196.87
2,000 0.18750 375.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1620-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: 0.15938
  • Cut Tape (CT) ? : 732-1620-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 140,000 - Immediate
  • Unit Price: 0.24000
Send Feedback