Add To Favorites
Product Overview
Digi-Key Part Number 732-1613-2-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

742792023

Description FERRITE BEAD 120 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 742792023
Design Resources Spice Model Library
WE-CBF 0805 S-Parameters
Featured Product Chip Bead Ferrites WE-CBF
3D Model CBF 0805.igs
CBF 0805.stp
Online Catalog WE-CBF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CBF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 732-1613-2

03:33:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.15938 637.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-1613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,949 - Immediate
  • Unit Price: 0.24000
  • Digi-Reel® ? : 732-1613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback