Add To Favorites
Product Overview
Digi-Key Part Number 732-1915-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

742791

Description KIT FERRITE SMD 1206-1812 SIZES
Expanded Description EMI Ferrite Beads and Chips Kit 705 pcs - Assorted values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Online Catalog Filter Kits
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CBF
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type EMI Ferrite Beads and Chips
Values 705 pcs - Assorted values
Mounting Type Surface Mount
Packages Included 1210, 1206, 1812, 1806
 
Kit Contents
Part Number Description Kit Quantity
732-1623-1-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-1629-1-ND FERRITE BEAD 80 OHM 1206 1LN 30
732-1641-1-ND FERRITE BEAD 120 OHM 1812 1LN 15
732-4656-1-ND FERRITE BEAD 1 KOHM 1206 1LN 30
732-1642-1-ND FERRITE BEAD 785 OHM 1812 1LN 15
732-1635-1-ND FERRITE BEAD 60 OHM 1806 1LN 15
732-4654-1-ND FERRITE BEAD 300 OHM 1206 1LN 30
732-1640-1-ND FERRITE BEAD 70 OHM 1812 1LN 15
732-2381-1-ND FERRITE BEAD 580 OHM 3318 1LN 5
732-2358-1-ND CMC 5A 2LN 52 OHM SMD 5
732-1626-1-ND FERRITE BEAD 31 OHM 1206 1LN 30
732-1627-1-ND FERRITE BEAD 1 KOHM 1206 1LN 30
732-1633-1-ND FERRITE BEAD 65 OHM 1210 1LN 30
732-1624-1-ND FERRITE BEAD 220 OHM 1206 1LN 30
732-1625-1-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-1637-1-ND FERRITE BEAD 850 MOHM 1806 1LN 15
732-4655-1-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-2375-1-ND FERRITE BEAD 416 OHM 2220 1LN 5
732-1631-1-ND FERRITE BEAD 30 OHM 1210 1LN 30
732-1634-1-ND FERRITE BEAD 90 OHM 1210 1LN 30
732-1623-6-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-1623-2-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-1629-6-ND FERRITE BEAD 80 OHM 1206 1LN 30
732-1629-2-ND FERRITE BEAD 80 OHM 1206 1LN 30
732-1641-6-ND FERRITE BEAD 120 OHM 1812 1LN 15
732-1641-2-ND FERRITE BEAD 120 OHM 1812 1LN 15
732-4656-6-ND FERRITE BEAD 1 KOHM 1206 1LN 30
732-4656-2-ND FERRITE BEAD 1 KOHM 1206 1LN 30
732-1642-6-ND FERRITE BEAD 785 OHM 1812 1LN 15
732-1642-2-ND FERRITE BEAD 785 OHM 1812 1LN 15
732-1635-6-ND FERRITE BEAD 60 OHM 1806 1LN 15
732-1635-2-ND FERRITE BEAD 60 OHM 1806 1LN 15
732-4654-6-ND FERRITE BEAD 300 OHM 1206 1LN 30
732-4654-2-ND FERRITE BEAD 300 OHM 1206 1LN 30
732-1640-6-ND FERRITE BEAD 70 OHM 1812 1LN 15
732-1640-2-ND FERRITE BEAD 70 OHM 1812 1LN 15
732-2381-6-ND FERRITE BEAD 580 OHM 3318 1LN 5
732-2381-2-ND FERRITE BEAD 580 OHM 3318 1LN 5
732-2358-6-ND CMC 5A 2LN 52 OHM SMD 5
732-2358-2-ND CMC 5A 2LN 52 OHM SMD 5
732-1626-6-ND FERRITE BEAD 31 OHM 1206 1LN 30
732-1626-2-ND FERRITE BEAD 31 OHM 1206 1LN 30
732-1627-6-ND FERRITE BEAD 1 KOHM 1206 1LN 30
732-1627-2-ND FERRITE BEAD 1 KOHM 1206 1LN 30
732-1633-6-ND FERRITE BEAD 65 OHM 1210 1LN 30
732-1633-2-ND FERRITE BEAD 65 OHM 1210 1LN 30
732-1624-6-ND FERRITE BEAD 220 OHM 1206 1LN 30
732-1624-2-ND FERRITE BEAD 220 OHM 1206 1LN 30
732-1625-6-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-1625-2-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-1637-6-ND FERRITE BEAD 850 MOHM 1806 1LN 15
732-1637-2-ND FERRITE BEAD 850 MOHM 1806 1LN 15
732-4655-6-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-4655-2-ND FERRITE BEAD 600 OHM 1206 1LN 30
732-2375-6-ND FERRITE BEAD 416 OHM 2220 1LN 5
732-2375-2-ND FERRITE BEAD 416 OHM 2220 1LN 5
732-1631-6-ND FERRITE BEAD 30 OHM 1210 1LN 30
732-1631-2-ND FERRITE BEAD 30 OHM 1210 1LN 30
732-1634-6-ND FERRITE BEAD 90 OHM 1210 1LN 30
732-1634-2-ND FERRITE BEAD 90 OHM 1210 1LN 30
732-1636-2-ND FERRITE BEAD 80 OHM 1806 1LN 15
732-2376-2-ND FERRITE BEAD 42 OHM 2SMD 1LN 10
732-1639-2-ND FERRITE BEAD 150 OHM 1806 1LN 15
732-4627-2-ND FERRITE BEAD 90 OHM 1206 1LN 30
732-4622-2-ND FERRITE BEAD 32 OHM 1206 1LN 30
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1915

16:46:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 87.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback