Add To Favorites
Product Overview
Digi-Key Part Number 732-1916-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

742790

Description KIT FERRITE SMD 0402-0805 SIZES
Expanded Description EMI Ferrite Beads and Chips Kit 1020 pcs - 30 ea of 1.0nH ~ 470nH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Online Catalog Filter Kits
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-CBF
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type EMI Ferrite Beads and Chips
Values 1020 pcs - 30 ea of 1.0nH ~ 470nH
Mounting Type Surface Mount
Packages Included 0402, 0603, 0805
 
Kit Contents
Part Number Description Kit Quantity
732-1593-1-ND FERRITE BEAD 600 OHM 0603 1LN 30
732-4484-1-ND FERRITE BEAD 1 KOHM 0603 1LN 30
732-1592-1-ND FERRITE BEAD 300 OHM 0603 1LN 30
732-1609-1-ND FERRITE BEAD 2.2 KOHM 0805 1LN 30
732-4649-1-ND FERRITE BEAD 1.5 KOHM 0805 1LN 30
732-1620-1-ND FERRITE BEAD 600 OHM 0805 1LN 30
732-1613-1-ND FERRITE BEAD 120 OHM 0805 1LN 30
732-1566-1-ND FERRITE BEAD 10 OHM 0402 1LN 30
732-1572-1-ND FERRITE BEAD 300 OHM 0402 1LN 30
732-1573-1-ND FERRITE BEAD 600 OHM 0402 1LN 30
732-1594-1-ND FERRITE BEAD 120 OHM 0603 1LN 30
732-1581-1-ND FERRITE BEAD 220 OHM 0603 1LN 30
732-1583-1-ND FERRITE BEAD 600 OHM 0603 1LN 30
732-1595-1-ND FERRITE BEAD 60 OHM 0603 1LN 30
732-1588-1-ND FERRITE BEAD 2.2 KOHM 0603 1LN 30
732-1575-1-ND FERRITE BEAD 15 OHM 0603 1LN 30
732-1597-1-ND FERRITE BEAD 22 OHM 0603 1LN 30
732-4660-1-ND FERRITE BEAD 60 OHM 0603 1LN 30
732-4662-1-ND FERRITE BEAD 120 OHM 0603 1LN 30
732-4642-1-ND FERRITE BEAD 600 OHM 0805 1LN 30
732-1606-1-ND FERRITE BEAD 1 KOHM 0805 1LN 30
732-1601-1-ND FERRITE BEAD 120 OHM 0805 1LN 30
732-1612-1-ND FERRITE BEAD 60 OHM 0805 1LN 30
732-1611-1-ND FERRITE BEAD 30 OHM 0805 1LN 30
732-4632-1-ND FERRITE BEAD 30 OHM 0402 1LN 30
732-4668-1-ND FERRITE BEAD 600 OHM 0603 1LN 30
732-1616-1-ND FERRITE BEAD 11 OHM 0805 1LN 30
732-1617-1-ND FERRITE BEAD 600 OHM 0805 1LN 30
732-4635-1-ND FERRITE BEAD 10 OHM 0805 1LN 30
732-1569-1-ND FERRITE BEAD 220 OHM 0402 1LN 30
732-1619-1-ND FERRITE BEAD 330 OHM 0805 1LN 30
732-4664-1-ND FERRITE BEAD 180 OHM 0603 1LN 30
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1916

06:19:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 87.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback