All prices are in US dollars.
Digi-Key Part Number 741X163101JPCT-ND
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.37900 3.79
100 0.14830 14.83
250 0.11384 28.46
500 0.08970 44.85
1,000 0.06210 62.10
Quantity Available Digi-Key Stock: 24,881
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

741X163101JP

Description RES ARRAY 8 RES 100 OHM 1506
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 740-746(C,X) Series Datasheet
Product Photos 741X163 Series
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Standard Package ? 1
Category

Resistors

Family

Resistor Networks, Arrays

Series 741
Packaging ? Cut Tape (CT)?
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 0402
Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm)
Height 0.022" (0.55mm)
Online Catalog 74x Series
Other Names 741X163101JPCT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
741X163101JPTR-ND 741X163101JP CTS Resistor Products Tape & Reel (TR)? 20,000 - Immediate
15,000 - Factory Stock
?
0.04705 5,000
741X163101JPDKR-ND 741X163101JP CTS Resistor Products Digi-Reel®? 24,881 - Immediate
15,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 741X163103JP - CTS Resistor Products | 741X163103JPCT-ND DigiKey Electronics
  • 741X163103JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 10K OHM 1506
  • Unit Price 0.45000
  • 741X163560JP - CTS Resistor Products | 741X163560JPCT-ND DigiKey Electronics
  • 741X163560JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 56 OHM 1506
  • Unit Price 0.45000
  • PIC16F747-I/PT - Microchip Technology | PIC16F747-I/PT-ND DigiKey Electronics
  • PIC16F747-I/PT
  • Microchip Technology
  • IC MCU 8BIT 7KB FLASH 44TQFP
  • Unit Price 4.06000

20:56:39 5/5/2016