Add To Favorites
Product Overview
Digi-Key Part Number 741X083560JPDKR-ND
Quantity Available 151,012
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Manufacturer Part Number

741X083560JP

Description RES ARRAY 4 RES 56 OHM 0804
Expanded Description 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 741
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 56
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0402
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 741X083560JPDKR

00:48:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06700 0.67
25 0.04840 1.21
50 0.03700 1.85
100 0.02730 2.73
250 0.02080 5.20
500 0.01664 8.32
1,000 0.01224 12.24
5,000 0.00878 43.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 741X083560JPTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 140,000 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: 0.00693
  • Cut Tape (CT) ? : 741X083560JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 151,012 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: 0.10000
Send Feedback