Keywords:





Product Index > Cables, Wires - Management > Bushings, Grommets > 740

All prices are in US dollars.
Digi-Key Part Number740K-ND
Price BreakUnit PriceExtended Price
10.350000.35
100.305003.05
500.2224011.12
1000.2137021.37
2500.1918847.97
5000.1831491.57
1,0000.15262152.62
2,5000.13954348.84
5,0000.13082654.08
Quantity Available Digi-Key Stock: 18,283
Can ship immediately

Factory Stock: 3,700
Manufacturer

Manufacturer Part Number

740

DescriptionGROMMET RUBBER .250"DIA .500"L
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GROMMET RUBBER .250"DIA .500"L | 740 | 740K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 740 Drawing
Grommets
Product Photos 740
Catalog Drawings 740
Standard Package100
CategoryCables, Wires - Management
FamilyBushings, Grommets
Series-
Bushing, Grommet TypeGrommet
SizeRound - 0.500" OD x 0.250" ID x 0.250" H (12.70mm x 6.35mm x 6.35mm)
For Use With/Related ProductsCable, Wires
MaterialRubber
Features-
ColorBlack
Dynamic CatalogRubber Grommets
Other Names740K

4:14:46 5/12/2013 - Help With This Screen