Add To Favorites
Product Overview
Digi-Key Part Number 1175-1161-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

740-10010-01000

Description CBL HDMI A 19PIN MALE-A MALE 10M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 740-10010-01000 Drawing
Online Catalog HDMI
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Connector Type HDMI-A Male to HDMI-A Male
Length 32.8' (10.00m)
Cable Type Round
Color Black
Shielding Shielded
Usage High Definition Multimedia Interface
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1175-1161

01:04:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.96000 24.96
10 22.52800 225.28
50 20.23500 1,011.75
100 19.56050 1,956.05
250 18.48132 4,620.33
500 17.94170 8,970.85
1,000 17.53700 17,537.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback