Add To Favorites
Product Overview
Digi-Key Part Number 73M2901CE-IM/F-ND
Quantity Available 1,024
Can ship immediately

Factory Stock ?: 980
Manufacturer

Manufacturer Part Number

73M2901CE-IM/F

Description IC MODEM 3.3V V.22BIS 32-QFN
Expanded Description 300 ~ 9.6k Modem V.21, V.22, V.23, Bell 103, Bell 212A 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Data Format V.21, V.22, V.23, Bell 103, Bell 212A
Baud Rates 300 ~ 9.6k
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Related Products
Additional Resources
Standard Package ? 490
Other Names 73M2901CEIMF

14:29:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.87000 6.87
10 6.53000 65.30
25 4.58000 114.50
50 4.35000 217.50
100 3.20000 320.00
250 3.04004 760.01
1,000 2.80296 2,802.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73M2901CE-IMR/F-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.85192
Send Feedback