Keywords:





Product Index > Relays > I/O Relay Modules - Analog > 73L-IV1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number73L-IV1-ND
Price BreakUnit PriceExtended Price
1156.28000156.28
Quantity Available Digi-Key Stock: 0

Factory Stock: 4
Manufacturer

Manufacturer Part Number

73L-IV1

DescriptionI/O MODULE 0-1VDC 12-BIT;244.10U
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 73(L,G)-IV
RoHS Information Compliance status by product type
Standard Package1
CategoryRelays
FamilyI/O Relay Modules - Analog
Series73
TypeInput, Voltage
ColorGray
StyleOpenLine®
Number of Inputs, Outputs2 Channel, Single Ended
Resolution12-bit; 244.10µV/count
Logic Voltage5VDC (4.75 ~ 5.25VDC)
Module Type0 ~ 1VDC
Serial Data FormatRight Justified, 16-bit

16:24:52 5/23/2013 - Help With This Screen