• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 73L-ITR4100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73L-ITR4100

Description I/O MODULE RTD, 4 WIRE 12-BIT
Expanded Description Analog Input, Thermocouple Module 2 Channel, Single Ended RTD, 4 Wire
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RTD Input Modules
RoHS Information Compliance Status by Product Type
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 73
Part Status Obsolete
Type Input, Thermocouple
Color Gray
Style OpenLine®
Number of Inputs, Outputs 2 Channel, Single Ended
Resolution 12-bit; 0.098°C/count
Logic Voltage 5VDC (4.75 ~ 5.25VDC)
Module Type RTD, 4 Wire
Serial Data Format Right Justified, 16-bit
 
Additional Resources
Standard Package ? 1
Other Names Q1172102

04:20:09 2/20/2017

Send Feedback