Keywords:





Product Index > Relays > I/O Relay Modules - Analog > 73L-ITR100

Non-Stock

All prices are in US dollars.
Digi-Key Part Number73L-ITR100-ND
Price BreakUnit PriceExtended Price
1190.69000190.69
Quantity Available
Manufacturer

Manufacturer Part Number

73L-ITR100

DescriptionI/O MODULE RTD, 2 WIRE 12-BIT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 73(L,G)-ITR
RoHS Information Compliance status by product type
Standard Package1
CategoryRelays
FamilyI/O Relay Modules - Analog
Series73
TypeInput, Thermocouple
ColorGray
StyleOpenLine®
Number of Inputs, Outputs2 Channel, Single Ended
Resolution12-bit; 0.098°C/count
Logic Voltage5VDC (4.75 ~ 5.25VDC)
Module TypeRTD, 2 Wire
Serial Data FormatRight Justified, 16-bit

6:52:44 6/19/2013 - Help With This Screen