Keywords:





Product Index > Relays > I/O Relay Modules - Analog > 73G-OV10

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberGH3010-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-OV10

DescriptionI/O MODULE 0-10VDC 12-BIT;2.44MV
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
I/O MODULE 0-10VDC 12-BIT;2.44MV | 73G-OV10 | GH3010-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 73G-OV, 73L-OV
Product Photos 73G
Product Change Notification 73G Series/ProMux Obsolescence 03/Feb/2012
Standard Package1
CategoryRelays
FamilyI/O Relay Modules - Analog
Series73
TypeOutput, Voltage
ColorOrange
StyleG5
Number of Inputs, Outputs1 Channel, Differential
Resolution12-bit; 2.44mV/count
Logic Voltage5VDC (4.5 ~ 5.5VDC)
Module Type0 ~ 10VDC
Serial Data Format12-bit packet
Other NamesGH3010

23:39:43 5/25/2013 - Help With This Screen