• Obsolete item.
Product Overview
Digi-Key Part Number GH3014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-IV50M

Description I/O MODULE 0-50MV 12-BIT;12.20UV
Expanded Description Analog Input, Voltage Module 1 Channel, Differential 0 ~ 50mV
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 73G-IV, 73L-IV Datasheet
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 73
Part Status Obsolete
Type Input, Voltage
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 12.20µV/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type 0 ~ 50mV
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3014

06:46:53 1/18/2017

Send Feedback