• Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number GH3028-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-ITCT

Description I/O MODULE T TYPE 12-BIT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 73G-IT, 73L-IT Datasheet
PCN Obsolescence/ EOL Multiple Devices 24/Mar/2010
73G Series/ProMux 03/Feb/2012
Product Attributes Select All
Category

Relays

Family

I/O Relay Modules - Analog

Manufacturer

Grayhill-Inc.

Series 73
Type Input, Thermocouple
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 0.10°C/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type T Type
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3028

09:48:09 7/24/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback