• Obsolete item.
Product Overview
Digi-Key Part Number GH3027-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-ITCR

Description I/O MODULE R TYPE 12-BIT
Expanded Description Analog Input, Thermocouple Module 1 Channel, Differential R Type
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 73G-IT, 73L-IT Datasheet
PCN Obsolescence/ EOL 73G Series/ProMux 03/Feb/2012
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 73
Part Status Obsolete
Type Input, Thermocouple
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 0.23°C/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type R Type
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3027

20:42:27 3/28/2017

Send Feedback