Keywords:





Product Index > Optoelectronics > Lamps - Incandescents, Neons > 7387

All prices are in US dollars.
Digi-Key Part NumberCM7387-ND
Price BreakUnit PriceExtended Price
11.040001.04
100.848008.48
250.6524016.31
1000.5873058.73
2500.52200130.50
5000.44370221.85
1,0000.36540365.40
2,5000.34800870.00
Quantity Available Digi-Key Stock: 1,587
Can ship immediately
Manufacturer

Manufacturer Part Number

7387

DescriptionLAMP INCAND T-1 3/4 28V PC MNT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LAMP INCAND T-1 3/4 28V PC MNT | 7387 | CM7387-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T-1 3/4 Bi-Pin Base
Product Photos 738(2,7)
Standard Package100
CategoryOptoelectronics
FamilyLamps - Incandescents, Neons
Series-
ColorClear
Lens Style/SizeRound, 5mm, T-1 3/4
Lead StyleRadial
MSCP (Mean Spherical Candle Power)0.3
Voltage Rating28V
Dynamic CatalogT-1 3/4 Bi-Pin Base (.125")
Other Names7387-ND
CM7387
Q1284954

9:14:23 5/18/2013 - Help With This Screen