All prices are in US dollars.
Digi-Key Part Number 36-738-ND
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37300 3.73
50 0.27200 13.60
100 0.26130 26.13
250 0.23464 58.66
500 0.22396 111.98
1,000 0.18664 186.64
2,500 0.17064 426.60
5,000 0.15998 799.88
Quantity Available Digi-Key Stock: 9,543
Can ship immediately

Factory Stock ?: 11,400
Manufacturer

Manufacturer Part Number

738

Description GROMMET 0.250" RUBBER BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

738 Keystone Electronics | 36-738-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets 738 Drawing
Grommets
Product Photos 738
RoHS Information RoHS Compliance Statement
Catalog Drawings 738
Standard Package ? 100
Category

Cables, Wires - Management

Family

Bushings, Grommets

Series -
Bushing, Grommet Type Grommet
For Use With/Related Products Cable, Wires
Panel Thickness 0.062" (1.57mm)
Panel Cutout Dimensions Circular - 0.437" (11.10mm)
Diameter - Inside 0.250" (6.35mm)
Features -
Material Rubber
Color Black
Material Flammability Rating -
Online Catalog Rubber Grommets
Other Names 36-738
738K
738K-ND
Customers who are interested in this product are also interested in:
  • 739 - Keystone Electronics | 36-739-ND DigiKey Electronics
  • 739
  • Keystone Electronics
  • GROMMET 0.250" RUBBER BLACK
  • Unit Price 0.22000
  • 740 - Keystone Electronics | 36-740-ND DigiKey Electronics
  • 740
  • Keystone Electronics
  • GROMMET 0.250" RUBBER BLACK
  • Unit Price 0.37000
  • 742 - Keystone Electronics | 36-742-ND DigiKey Electronics
  • 742
  • Keystone Electronics
  • GROMMET 0.312" RUBBER BLACK
  • Unit Price 0.30000
  • 730 - Keystone Electronics | 36-730-ND DigiKey Electronics
  • 730
  • Keystone Electronics
  • GROMMET 0.125" RUBBER BLACK
  • Unit Price 0.20000
  • 733 - Keystone Electronics | 36-733-ND DigiKey Electronics
  • 733
  • Keystone Electronics
  • GROMMET 0.125" RUBBER BLACK
  • Unit Price 0.18000

21:23:57 2/5/2016