Add To Favorites
Product Overview
Digi-Key Part Number 36-7331-ND
Quantity Available 10,239
Can ship immediately

Factory Stock ?: 4,100
Manufacturer

Manufacturer Part Number

7331

Description CONN TERM LUG RING #4 FLAT
Expanded Description 4 Stud Smooth Edge Lug Terminal Flat Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 7331 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Long Stem, Shaped
Style Smooth Edge
Stud/Tab Size 4 Stud
Hole Diameter 0.093" (2.36mm)
Mounting Type Flat
Length - Overall 0.875" (22.23mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-7331
7331K
7331K-ND

10:25:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.17000 1.70
50 0.12200 6.10
100 0.11320 11.32
250 0.10016 25.04
500 0.09582 47.91
1,000 0.07839 78.39
2,500 0.07186 179.64
5,000 0.06968 348.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback