Add To Favorites
Product Overview
Digi-Key Part Number 36-7330-ND
Quantity Available 1,443
Can ship immediately

Factory Stock ?: 16,400
Manufacturer

Manufacturer Part Number

7330

Description CONN TERM LUG RING #8 FLAT
Expanded Description 8 Stud Smooth Edge Lug Terminal Flat Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 7330 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Standard
Style Smooth Edge
Stud/Tab Size 8 Stud
Hole Diameter 0.076" (1.93mm)
Mounting Type Flat
Length - Overall 0.531" (13.50mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-7330
7330K
7330K-ND

00:37:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.16100 1.61
50 0.11280 5.64
100 0.10480 10.48
250 0.09268 23.17
500 0.08866 44.33
1,000 0.07254 72.54
2,500 0.06650 166.24
5,000 0.06448 322.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback