Keywords:





Product Index > Connectors, Interconnects > Terminals - Solder Lug Connectors > 7326

All prices are in US dollars.
Digi-Key Part Number7326K-ND
Price BreakUnit PriceExtended Price
10.160000.16
100.155001.55
500.112205.61
1000.1041010.41
2500.0920823.02
5000.0880844.04
1,0000.0720772.07
2,5000.06607165.17
5,0000.06406320.32
Quantity Available Digi-Key Stock: 25,517
Can ship immediately

Factory Stock: 63,000
Manufacturer

Manufacturer Part Number

7326

DescriptionTERMINAL LUG SOLDER RING #6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERMINAL LUG SOLDER RING #6 | 7326 | 7326K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7326 Drawing
Terminal Lugs
Product Photos 7326
Catalog Drawings 732(5,6,7) Top
Standard Package100
CategoryConnectors, Interconnects
FamilyTerminals - Solder Lug Connectors
Series-
Terminal TypeLong Stem, Straight
StyleSmooth Edge
Stud/Tab Size6 Stud
Hole Diameter0.078" (1.98mm)
Mounting TypeFlat
Length - Overall0.687" (17.45mm)
Contact MaterialBrass
Contact FinishTin
Dynamic CatalogSolder Lugs - Keystone Electronics
Other Names7326K

15:42:53 5/22/2013 - Help With This Screen