Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > 7319420

All prices are in US dollars.
Digi-Key Part Number3M5548-ND
Price BreakUnit PriceExtended Price
136.1500036.15
1027.40100274.01
5022.154001,107.70
10020.988002,098.80
25017.490004,372.50
50016.324008,162.00
1,00015.1580015,158.00
2,50014.5750036,437.50
5,00013.9920069,960.00
Quantity Available Digi-Key Stock: 84
Can ship immediately
Manufacturer

Manufacturer Part Number

7319420

DescriptionCABLE USB SC SERIES 96"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB SC SERIES 96" | 7319420 | 3M5548-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 7319420
Standard Package1
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
SeriesSC
Connector TypeRectangular 5 pos Plug to USB A Male Plug
Length8.00' (2.44m)
Cable TypeRound
ColorNatural
Shielding-
Usage-
Dynamic CatalogSC Series
For Use With3M5546-ND - CONTROLLER 8-WIRE SER RESISTIVE
3M5545-ND - CONTROLLER 8-WIRE USB RESISTIVE
3M5544-ND - CONTROLLER 5-WIRE SER RESISTIVE
3M5543-ND - CONTROLLER 5-WIRE USB RESISTIVE
3M5542-ND - CONTROLLER 4-WIRE SER RESISTIVE
3M5541-ND - CONTROLLER 4-WIRE USB RESISTIVE
Other Names3M5548
98000330757

13:21:04 5/25/2013 - Help With This Screen