Add To Favorites
Product Overview
Digi-Key Part Number 36-7319-ND
Quantity Available 4,488
Can ship immediately
Manufacturer

Manufacturer Part Number

7319

Description CONN TERM LUG LOCKWASHR #8 ANGLE
Expanded Description 8 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 7319 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Long Stem, Shaped
Style Lockwasher, Internal Tooth
Stud/Tab Size 8 Stud
Hole Diameter 0.093" (2.36mm)
Mounting Type Angled
Length - Overall 0.812" (20.62mm)
Contact Material Brass
Contact Finish Tin
 
Additional Resources
Standard Package ? 100
Other Names 36-7319
7319K
7319K-ND

09:53:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17300 1.73
50 0.12880 6.44
100 0.11960 11.96
250 0.10580 26.45
500 0.10120 50.60
1,000 0.08280 82.80
2,500 0.07590 189.75
5,000 0.07360 368.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback