Add To Favorites
Product Overview
Digi-Key Part Number 36-7314-ND
Quantity Available 7,761
Can ship immediately

Factory Stock ?: 21,700
Manufacturer

Manufacturer Part Number

7314

Description CONN TERM LUG LOCKWASHR #4 ANGLE
Expanded Description 4 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 7314 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Long Stem, Straight
Style Lockwasher, Internal Tooth
Stud/Tab Size 4 Stud
Hole Diameter 0.093" (2.36mm)
Mounting Type Angled
Length - Overall 0.718" (18.24mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-7314
7314K
7314K-ND

01:33:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18500 1.85
50 0.13100 6.55
100 0.12170 12.17
250 0.10764 26.91
500 0.10296 51.48
1,000 0.08424 84.24
2,500 0.07722 193.05
5,000 0.07488 374.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback