Add To Favorites
Product Overview
Digi-Key Part Number 36-7313-ND
Quantity Available 7,919
Can ship immediately

Factory Stock ?: 50,300
Manufacturer

Manufacturer Part Number

7313

Description CONN TERM LUG LOCKWASHR #8 ANGLE
Expanded Description 8 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 7313 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Standard
Style Lockwasher, Internal Tooth
Stud/Tab Size 8 Stud
Hole Diameter 0.093" (2.36mm)
Mounting Type Angled
Length - Overall 0.640" (16.26mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
  • 94820 - 3M | 94820-01-ND DigiKey Electronics
  • 94820
  • 3M
  • CONN QC RCPT 14-16AWG 0.250
  • Unit Price 0.39000
  • 94820-01-ND
Additional Resources
Standard Package ? 100
Other Names 36-7313
7313K
7313K-ND

12:35:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16700 1.67
50 0.12460 6.23
100 0.11570 11.57
250 0.10236 25.59
500 0.09790 48.95
1,000 0.08010 80.10
2,500 0.07342 183.56
5,000 0.07120 356.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback