Add To Favorites
Product Overview
Digi-Key Part Number 501-1288-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

73085-2

Description CONN ADPT MALE 10-32 TO JACK
Expanded Description Terminal Adapter Connector Male Threaded Terminal, 10-32 To Banana Jack
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 73084-86,88
Online Catalog Terminal Jacks
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Active
Convert From (Adapter End) Male Threaded Terminal, 10-32
Convert To (Adapter End) Banana Jack
Insulation Insulated
Features -
Contact Material Brass
Contact Finish Nickel
Color Red
 
Additional Resources
Standard Package ? 5
Other Names 501-1288
73085-2-ND
730852

03:32:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
25 3.55320 88.83
50 3.36600 168.30
100 3.21640 321.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback