Add To Favorites
Product Overview
Digi-Key Part Number CM73-ND
Quantity Available 6,334
Can ship immediately
Manufacturer

Manufacturer Part Number

73

Description LAMP INCAND T1.75 WEDGE 14V
Expanded Description Incandescent Lamp Clear 14V Round with Domed Top, T-1 3/4 Wedge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T-1 3/4 Wedge or Midget Screw Base
Online Catalog T-1 3/4 Wedge Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 14V
MSCP (Mean Spherical Candle Power) 0.3
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Wedge
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names CM73

07:32:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.81900 8.19
25 0.63000 15.75
100 0.56700 56.70
250 0.50400 126.00
500 0.42840 214.20
1,000 0.35280 352.80
2,500 0.33600 840.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 73-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 496 - Immediate
  • Unit Price: 7.18000
Send Feedback