Keywords:





Product Index > Cable Assemblies > Modular Cables > 73-7792-5

All prices are in US dollars.
Digi-Key Part Number367-1105-ND
Price BreakUnit PriceExtended Price
13.030003.03
102.9040029.04
502.54100127.05
1002.42000242.00
2502.11752529.38
5002.057001,028.50
7501.875511,406.63
1,0001.754501,754.50
2,5001.633504,083.75
Quantity Available Digi-Key Stock: 140
Can ship immediately
Manufacturer

Manufacturer Part Number

73-7792-5

DescriptionCABLE MOD 8 COND CAT5E 24AWG 5'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 73-779x-xxx
Standard Package150
CategoryCable Assemblies
FamilyModular Cables
Series-
Cable TypeRound Cable
Connector TypePlug to Plug
Mounting TypeFree Hanging (In-Line)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Length5.00' (1.52m)
ShieldingUnshielded
ColorBlue
FeaturesMolded Plugs
StyleCat5e
Dynamic CatalogCat5E Molded Flat Cables
Other Names367-1105
7377925

2:10:18 5/12/2013 - Help With This Screen