Keywords:





Product Index > Cable Assemblies > Modular Cables > 73-7770-5

All prices are in US dollars.
Digi-Key Part Number367-1094-ND
Price BreakUnit PriceExtended Price
12.900002.90
102.7840027.84
502.43600121.80
1002.32000232.00
2502.03000507.50
5001.97200986.00
7501.798001,348.50
1,0001.682001,682.00
2,5001.566003,915.00
Quantity Available Digi-Key Stock: 112
Can ship immediately
Manufacturer

Manufacturer Part Number

73-7770-5

DescriptionCABLE MOD CAT5E 24AWG 5'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE MOD CAT5E 24AWG 5' | 73-7770-5 | 367-1094-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 73-777x-xxx
Product Photos 73-7770-5
Standard Package150
CategoryCable Assemblies
FamilyModular Cables
Series-
Cable TypeRound Cable
Connector TypePlug to Plug
Mounting TypeFree Hanging (In-Line)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Length5.00' (1.52m)
ShieldingUnshielded
ColorGray
Features-
StyleCat5e
Dynamic CatalogCat5E Assembled Flat Cables
Other Names367-1094

12:31:01 4/11/2013 - Help With This Screen