Add To Favorites
Product Overview
Digi-Key Part Number 501-1214-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

72923-2

Description SMD TEST PROBE SPRING MNTDED TIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 72923 Series
Online Catalog 72923 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 72923
Part Status Active
Tip - Type Sharp Tip, Spring Mounted, 0.030" (0.76mm) Dia
Current Rating 1A
Voltage Rating -
Termination Mini Banana Female Socket (Jack)
Color Red
Length - Tip 0.177" (4.50mm)
Length - Overall 3.350" (85.00mm)
Material - Body Polypropylene
Material - Tip Steel
Ratings CAT III 600V
Operating Temperature 176°F (80°C)
Quantity 1 Piece
Includes IC Insulator Cap
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1214
729232

04:17:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.99000 12.99
25 12.34040 308.51
50 11.69100 584.55
100 11.17140 1,117.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 501-1213-ND
  • Description: SMD TEST PROBE SPRING MNTDED TIP
  • Quantity Available: 16 - Immediate
Send Feedback