Add To Favorites
Product Overview
Digi-Key Part Number 501-1192-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

72914-02

Description BANANA JACK TO PLUG ADAPTER SET
Expanded Description Adapter Connector Banana Jack To Banana Plug, Miniature Black, Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 72914 Series
Product Training Modules Banana Plugs and Jacks
RoHS Information 72914-02 RoHS Cert
Online Catalog Pomona Electronics
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Active
Convert From (Adapter End) Banana Jack
Convert To (Adapter End) Banana Plug, Miniature
Features -
Color Black, Red
Current Rating 36A
Length - Overall -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1192
7291402

13:41:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
25 5.45320 136.33
50 5.16600 258.30
100 4.93640 493.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback